Alps Alpine Grey Plunger Tactile Switch, SPST 50 mA@ 12 V dc
- RS Stock No.:
- 336-7148
- Mfr. Part No.:
- SKQEAB
- Brand:
- Alps Alpine
Price Each (In a Pack of 5)**
$1.60
(exc. GST)
$1.76
(inc. GST)
20 In Global stock for delivery within 5 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 + | $1.60 | $8.00 |
**price indicative
- RS Stock No.:
- 336-7148
- Mfr. Part No.:
- SKQEAB
- Brand:
- Alps Alpine
Related links
- Alps Alpine Grey Plunger Tactile Switch, SPST 50 mA@ 12 V dc
- Alps Alpine Grey Stem Tactile Switch, SPST 50 mA @ 12 V dc 4.3mm...
- Alps Alpine Grey Stem Tactile Switch, SPST 50 mA @ 12 V dc 3.85mm...
- Alps Alpine Grey Button Tactile Switch, SPST 50 mA @ 12 V dc 1.3mm
- Alps Alpine Grey Stem Tactile Switch, SPST 50 mA @ 12 V dc 7mm...
- Alps Alpine Grey Stem Tactile Switch, SPST 50 mA @ 12 V dc 5mm...
- Alps Alpine Grey Stem Tactile Switch, SPST 50 mA @ 12 V dc 13mm...
- Alps Alpine Grey Stem Tactile Switch, SPST 50 mA @ 12 V dc 9.5mm...