Alps Black Button Tactile Switch, SPST 50 mA @ 12 V dc 6mm
- RS Stock No.:
- 119-1955
- Mfr. Part No.:
- SKHHANA010
- Brand:
- Alps Alpine
135 In AU stock for next working day delivery
25 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$0.732
(exc. GST)
$0.805
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $0.732 | $3.66 |
*price indicative
- RS Stock No.:
- 119-1955
- Mfr. Part No.:
- SKHHANA010
- Brand:
- Alps Alpine
Related links
- Black Button Tactile Switch, SPST 50 mA @ 12 V dc 6mm
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 6mm
- Red Button Tactile Switch, SPST 50 mA @ 12 V dc 6mm
- Black Button Tactile Switch, SPST 50 mA @ 12 V dc 0.8mm
- Black Button Tactile Switch, SPST 50 mA @ 12 V dc 0.6mm
- Black Button Tactile Switch, SPST 50 mA @ 12 V dc 1.5mm
- Black Button Tactile Switch, SPST 50 mA @ 12 V dc 5mm Through Hole
- Black Button Tactile Switch, SPST 50 mA @ 12 V dc 3.5mm