Alps Alpine Tactile Switch Plunger, SPST 50mA
- RS Stock No.:
- 336-7463
- Mfr. Part No.:
- SKQYPA
- Brand:
- Alps Alpine
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $0.70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.94
(exc. GST)
$6.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 165 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $1.188 | $5.94 | - |
| 50 - 245 | $1.174 | $5.87 | $0.70 |
| 250 + | $1.14 | $5.70 | $12.00 |
*price indicative
- RS Stock No.:
- 336-7463
- Mfr. Part No.:
- SKQYPA
- Brand:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Surface Mount | |
| Switch Operation | Momentary | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Plunger | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | No | |
| Operating Force | 1.57N | |
| Mechanical Life | 50000Operations | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Surface Mount | ||
Switch Operation Momentary | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Plunger | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 50mA | ||
Standards/Approvals No | ||
Operating Force 1.57N | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- JP

Related links
- Alps Alpine Tactile Switch Plunger Surface
- Alps Alpine Black Tactile Switch Plunger, SPST 50 mA
- Alps Alpine Grey Tactile Switch Plunger, SPST 50 mA
- Alps Alpine Tactile Switch Button SPST 50 mA
- Alps Alpine Tactile Switch 12 V ac, Surface
- Alps Alpine Tactile Switch Stem SPST 50 mA 12 V dc, Surface
- Omron Ivory Tactile Switch Plunger Through Hole
- Omron IP00 Ivory Tactile Switch Plunger Through Hole
