Panasonic Grey Tactile Switch, SPST 50 mA @ 12 V ac 4.3mm
- RS Stock No.:
- 392-1972
- Mfr. Part No.:
- EVQPJA04Q
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$2.62
(exc. GST)
$2.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 65 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $0.524 | $2.62 | - |
| 25 + | $0.51 | $2.55 | 2% |
*price indicative
- RS Stock No.:
- 392-1972
- Mfr. Part No.:
- EVQPJA04Q
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP

Related links
- Panasonic Grey Tactile Switch Push Plate SPST 50 mA 12 V dc, Through Hole
- Panasonic Black SPST 50 mA 12 V dc, Surface
- Panasonic Black 1.7 mm Surface
- Panasonic Black Tactile Switch, SPST 50 mA @ 12 V ac 5mm
- Panasonic Black Tactile Switch, SPST 50 mA @ 12 V ac 1.65mm
- Alps Alpine Grey Tactile Switch Button Snap-in
- Alps Alpine Grey Tactile Switch Button SPST 50 mA 12 V dc, Snap-in
- Alps Alpine Grey Tactile Switch Button Surface
