Panasonic Black Tactile Switch, SPST 50 mA @ 12 V ac 1.65mm
- RS Stock No.:
- 392-1629
- Mfr. Part No.:
- EVQPUK02K
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 392-1629
- Mfr. Part No.:
- EVQPUK02K
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP

Related links
- Panasonic Black Tactile Switch, SPST 50 mA @ 12 V ac 5mm
- Panasonic Black Tactile Switch Push Plate Surface
- Panasonic Black Tactile Switch Push Plate SPST 50 mA 12 V dc, Surface
- Panasonic Black Tactile Switch Tactile SPST 50 mA 12 V dc, Surface
- Panasonic Black SPST 50 mA 12 V dc, Surface
- Panasonic Black 1.7 mm Surface
- Panasonic Black Push Plate Tactile Switch, SPST 50 mA @ 12 V dc 1.35mm
- Panasonic Grey Tactile Switch, SPST 50 mA @ 12 V ac 4.3mm
