Panasonic Grey Tactile Switch Push Plate, 4.3 mm, SPST 50mA 12 V dc, Through Hole
- RS Stock No.:
- 756-1559
- Mfr. Part No.:
- EVQPE404Q
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
$2.48
(exc. GST)
$2.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 45 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $0.496 | $2.48 |
*price indicative
- RS Stock No.:
- 756-1559
- Mfr. Part No.:
- EVQPE404Q
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Through Hole | |
| Switch Operation | Momentary | |
| Actuator Colour | Grey | |
| Actuator Length | 4.3mm | |
| Length | 6mm | |
| Width | 3.5mm | |
| Illuminated | No | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 12V dc | |
| Actuator Style | Push Plate | |
| Mount Type | Through Hole | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | EVQPE | |
| Height | 4.3mm | |
| Operating Force | 1N | |
| Mechanical Life | 50000Cycles | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Through Hole | ||
Switch Operation Momentary | ||
Actuator Colour Grey | ||
Actuator Length 4.3mm | ||
Length 6mm | ||
Width 3.5mm | ||
Illuminated No | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 12V dc | ||
Actuator Style Push Plate | ||
Mount Type Through Hole | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series EVQPE | ||
Height 4.3mm | ||
Operating Force 1N | ||
Mechanical Life 50000Cycles | ||
- COO (Country of Origin):
- JP
Panasonic THT Tact Switches - EVQ Series
Panasonic Light Touch switches, commonly referred as Tactile or Tact switches, are momentary snap action switches to be used with small currents (rated at 20mA 15Vdc). These Tact Switches provide a unique sharp, clear and assuring click operating feel, have low contact resistance, small bouncing noise, high contact
reliability and come in a wide selection of operating forces.
This THT range of Tactile Switches have features that include options such as small form factor, side operated versions, low and long travel (stroke), as well as straight and snap-in terminal mounting options.
Assuring click feel
Various push plate colours
Wide range of operating forces
Low contact resistance
Long life
Single pole with normally open contacts
Tactile
Note
Stock number 756-1552 (EVQPBG05R) is fitted with a ground terminal.
Related links
- Panasonic IP67 Black Tactile Switch Push Plate SPST 20 mA 15 V dc, Surface
- Panasonic Brown Tactile Switch Push Plate SPST 50mA 12 V dc, Through Hole
- Panasonic Grey Tactile Switch Push Plate SPST 20 mA 15 V dc, Surface
- Panasonic Black 1.7 mm Surface
- Panasonic Grey Tactile Switch Push Plate SPST 50mA 12 V dc, Through Hole
- Panasonic Grey Tactile Switch Push Plate SPST 20mA 15 V dc, Surface
- Panasonic Black SPST 50 mA 12 V dc, Surface
- Panasonic Black 1.7 mm Surface
