APEM Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 0mm
- RS Stock No.:
- 378-6729
- Mfr. Part No.:
- DTS21NV
- Brand:
- APEM
670 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.78
(exc. GST)
$0.86
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $0.78 | $7.80 |
50 - 240 | $0.768 | $7.68 |
250 - 490 | $0.747 | $7.47 |
500 - 990 | $0.729 | $7.29 |
1000 + | $0.711 | $7.11 |
*price indicative
- RS Stock No.:
- 378-6729
- Mfr. Part No.:
- DTS21NV
- Brand:
- APEM
Related links
- Red Button Tactile Switch, SPST 50 mA @ 12 V dc 0mm
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 6mm
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 4mm
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 0.8mm
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 3.8mm
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 5.8mm
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 1.5mm
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 3.5mm