Brown Button Tactile Switch 50 mA @ 12 V dc
- RS Stock No.:
- 378-6555
- Mfr. Part No.:
- DTSHW69NV
- Brand:
- APEM
120 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.149
(exc. GST)
$1.264
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $1.149 | $11.49 |
50 - 240 | $1.129 | $11.29 |
250 - 490 | $1.10 | $11.00 |
500 - 990 | $1.07 | $10.70 |
1000 + | $1.043 | $10.43 |
*price indicative
- RS Stock No.:
- 378-6555
- Mfr. Part No.:
- DTSHW69NV
- Brand:
- APEM
Related links
- Brown Button Tactile Switch 50 mA @ 12 V dc
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 4mm
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 6mm
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 5.8mm
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 0.8mm
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 3.8mm
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 1.5mm
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 0mm