APEM Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 4mm
- RS Stock No.:
- 378-6527
- Mfr. Part No.:
- DTSM644NV
- Brand:
- APEM
1600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.959
(exc. GST)
$1.055
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $0.959 | $9.59 |
50 - 240 | $0.941 | $9.41 |
250 + | $0.916 | $9.16 |
*price indicative
- RS Stock No.:
- 378-6527
- Mfr. Part No.:
- DTSM644NV
- Brand:
- APEM
- COO (Country of Origin):
- CN
Related links
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 6mm
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 0.8mm
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 3.8mm
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 5.8mm
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 1.5mm
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 3.5mm
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 1.3mm
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 0mm