APEM Brown Tactile Switch Button, 0.8 mm, SPST 50mA 12 V dc, PCB

Get a bulk buy discount

Add 100 more to save 3%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$6.50

(exc. GST)

$7.16

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 380 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
20 - 80$0.325$6.50-
100 - 480$0.315$6.303%
500 +$0.302$6.047%

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 20)

$9.26

(exc. GST)

$10.19

(inc. GST)

RS Stock No.:
378-6381
Mfr. Part No.:
DTS61NV
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Colour

Brown

Actuator Length

0.8mm

Length

6mm

Width

6.2mm

Illuminated

No

Actuator Orientation

Top

Actuator Style

Button

Contact DC Voltage

12V dc

Minimum Operating Temperature

-25°C

Mount Type

PCB

Switch Contact Current

50mA

Switch Configuration

(On)-Off

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

DTS

Height

4.3mm

Operating Force

1.57N

COO (Country of Origin):
CN

Commercial Tactile Switches


SPNO “tact” switches offer wide choice of size, mounting and operating characteristics

Through-hole or surface-mount options with optional caps available

Tactile


Note

Colour of switch actuator signifies operating force.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy