APEM Brown Tactile Switch Button, 1.5 mm, SPST 50mA 12 V dc, PCB

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$6.58

(exc. GST)

$7.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship from another location
  • Plus 1,080 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$0.658$6.58-
50 - 240$0.619$6.195%
250 - 490$0.605$6.058%
500 - 990$0.591$5.9110%
1000 +$0.577$5.7712%

*price indicative

RS Stock No.:
378-6353
Mfr. Part No.:
DTSM32NV
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Surface Mount

Actuator Colour

Brown

Actuator Length

1.5mm

Length

6mm

Width

3.5mm

Illuminated

No

Contact DC Voltage

12V dc

Minimum Operating Temperature

-25°C

Actuator Orientation

Top

Mount Type

PCB

Actuator Style

Button

Switch Configuration

(On)-Off

Switch Contact Current

50mA

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

DTS

Operating Force

1.57N

Height

5mm

Mechanical Life

50000Cycles

COO (Country of Origin):
CN

Commercial Tactile Switches


SPNO “tact” switches offer wide choice of size, mounting and operating characteristics

Through-hole or surface-mount options with optional caps available

Tactile


Note

Colour of switch actuator signifies operating force.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy