APEM Pink Tactile Switch, SPST 50mA 12 V dc, PCB

Subtotal (1 pack of 10 units)*

$4.33

(exc. GST)

$4.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$0.433$4.33

*price indicative

RS Stock No.:
378-6296
Mfr. Part No.:
DTS31SV
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Colour

Pink

Illuminated

No

Actuator Orientation

Top

Mount Type

PCB

Contact DC Voltage

12V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Switch Contact Current

50mA

Switch Configuration

(On)-Off

Series

DTS

Standards/Approvals

RoHS

Height

4.3mm

Operating Force

3.138N

COO (Country of Origin):
CN

Commercial Tactile Switches


SPNO “tact” switches offer wide choice of size, mounting and operating characteristics

Through-hole or surface-mount options with optional caps available

Tactile


Note

Colour of switch actuator signifies operating force.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy