APEM Brown Tactile Switch, SPST 50mA 12 V dc, PCB
- RS Stock No.:
- 378-6274
- Mfr. Part No.:
- DTS31NV
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$4.33
(exc. GST)
$4.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 470 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $0.433 | $4.33 |
| 50 - 240 | $0.429 | $4.29 |
| 250 + | $0.42 | $4.20 |
*price indicative
- RS Stock No.:
- 378-6274
- Mfr. Part No.:
- DTS31NV
- Brand:
- APEM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Through Hole | |
| Switch Operation | Momentary | |
| Actuator Colour | Brown | |
| Length | 6mm | |
| Width | 3.5mm | |
| Illuminated | No | |
| Actuator Orientation | Top | |
| Minimum Operating Temperature | -25°C | |
| Mount Type | PCB | |
| Contact DC Voltage | 12V dc | |
| Switch Configuration | (On)-Off | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | RoHS | |
| Series | DTS | |
| Height | 4.3mm | |
| Operating Force | 1.569N | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Through Hole | ||
Switch Operation Momentary | ||
Actuator Colour Brown | ||
Length 6mm | ||
Width 3.5mm | ||
Illuminated No | ||
Actuator Orientation Top | ||
Minimum Operating Temperature -25°C | ||
Mount Type PCB | ||
Contact DC Voltage 12V dc | ||
Switch Configuration (On)-Off | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 50mA | ||
Standards/Approvals RoHS | ||
Series DTS | ||
Height 4.3mm | ||
Operating Force 1.569N | ||
- COO (Country of Origin):
- CN
Commercial Tactile Switches
SPNO tact switches offer wide choice of size, mounting and operating characteristics
Through-hole or surface-mount options with optional caps available
Tactile
Note
Colour of switch actuator signifies operating force.
- RS Stock No. 3786303
- Mfr. Part No. DTS32NV
Each (In a Pack of 10)
$0.438
- RS Stock No. 3786319
- Mfr. Part No. DTS32SV
Each (In a Pack of 10)
$0.379
- RS Stock No. 6926920
- Mfr. Part No. DTSMW67NV
Each (In a Pack of 5)
$1.59
- RS Stock No. 2313106
- Mfr. Part No. 3CTH9
Each
$4.85
Related links
- APEM Brown Tactile Switch PCB
- APEM Brown Tactile Switch, SPST 50 mA 12 V dc
- APEM Brown Tactile Switch Through Hole, Surface
- APEM Brown Tactile Switch Button SPST 50 mA 12 V dc, PCB
- APEM Brown Tactile Switch Button SPST 50 mA 12 V dc, PCB
- APEM Brown Tactile Switch Button SPST 50 mA 12 V dc, PCB
- APEM Brown Tactile Switch Button SPST 50 mA 12 V dc, PCB
- APEM Brown Tactile Switch Button SPST 50 mA 12 V dc, PCB











