Red Button Tactile Switch, SPST 50 mA @ 12 V dc 4mm
- RS Stock No.:
- 378-6533
- Mfr. Part No.:
- DTSM644RV
- Brand:
- APEM
1970 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.461
(exc. GST)
$0.507
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $0.461 | $4.61 |
50 - 240 | $0.453 | $4.53 |
250 - 490 | $0.441 | $4.41 |
500 - 990 | $0.429 | $4.29 |
1000 + | $0.419 | $4.19 |
*price indicative
- RS Stock No.:
- 378-6533
- Mfr. Part No.:
- DTSM644RV
- Brand:
- APEM
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Commercial Tactile Switches
SPNO tact switches offer wide choice of size, mounting and operating characteristics
Through-hole or surface-mount options with optional caps available
Through-hole or surface-mount options with optional caps available
Note
Colour of switch actuator signifies operating force.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Through Hole |
Switch Operation | Momentary |
Actuator Length | 4mm |
Actuator Colour | Red |
Actuator Type | Button |
Dimensions | 6 x 6 x 7.3mm |
Contact Current Rating | 50 mA @ 12 V dc |
Height | 7.3mm |
Operating Force | 2.55 N |
Contact Material | Silver Plated Phosphor Bronze |
Related links
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 4mm
- Red Button Tactile Switch, SPST 50 mA @ 12 V dc 1.3mm
- Red Button Tactile Switch, SPST 50 mA @ 12 V dc 0.8mm
- Red Button Tactile Switch, SPST 50 mA @ 12 V dc 6mm
- Red Button Tactile Switch, SPST 50 mA @ 12 V dc 3.5mm
- Red Button Tactile Switch, SPST 50 mA @ 12 V dc 3.8mm
- Red Button Tactile Switch, SPST 50 mA @ 12 V dc 0mm
- Red Button Tactile Switch, SPST 50 mA @ 12 V dc 1.5mm