Pink Button Tactile Switch 50 mA @ 12 V dc 2.3mm
- RS Stock No.:
- 378-6606
- Mfr. Part No.:
- DTSJW68SV
- Brand:
- APEM
70 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.419
(exc. GST)
$1.561
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $1.419 | $14.19 |
50 - 240 | $1.397 | $13.97 |
250 - 490 | $1.361 | $13.61 |
500 - 990 | $1.321 | $13.21 |
1000 + | $1.286 | $12.86 |
*price indicative
- RS Stock No.:
- 378-6606
- Mfr. Part No.:
- DTSJW68SV
- Brand:
- APEM
Related links
- Pink Button Tactile Switch, SPST 50 mA @ 12 V dc 0.8mm Through Hole
- Pink Button Tactile Switch, SPST 50 mA @ 12 V dc 3.8mm Through Hole
- Pink Button Tactile Switch, SPST 50 mA @ 12 V dc 5mm Through Hole
- Brown Button Tactile Switch 50 mA @ 12 V dc
- Red Button Tactile Switch 50 mA @ 12 V dc
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 4mm
- Plunger Tactile Switch, SPST 50 mA@ 12 V dc
- Grey Tactile Switch, SPST 50 mA @ 12 V ac 4.3mm