Alps Alpine Tactile Switch Button, 300 μm, SPST 50mA

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $0.20

View bulk pricing options

Subtotal (1 pack of 5 units)*

$2.32

(exc. GST)

$2.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,030 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$0.464$2.32-
50 - 245$0.46$2.30$0.20
250 +$0.452$2.26$3.00

*price indicative

RS Stock No.:
336-7508
Mfr. Part No.:
SKQGAB
Brand:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Surface Mount

Actuator Length

300μm

Actuator Style

Button

Switch Contact Current

50mA

Standards/Approvals

No

Operating Force

1.57N

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy