Tact Switch, SPST 50 mA @ 12 V ac
- RS Stock No.:
- 283-9945
- Mfr. Part No.:
- STTSKHWAC
- Brand:
- Alps Alpine
2755 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$0.856
(exc. GST)
$0.942
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 495 | $0.856 | $4.28 |
500 - 1245 | $0.85 | $4.25 |
1250 + | $0.836 | $4.18 |
*price indicative
- RS Stock No.:
- 283-9945
- Mfr. Part No.:
- STTSKHWAC
- Brand:
- Alps Alpine
- COO (Country of Origin):
- JP
Related links
- Tact Switch, SPST 50 mA @ 12 V ac
- TE Connectivity Tact Switch, SPST, 50 mA @ 12 V dc, Silver over Nickel
- Tact Switch, SPST 50 mA @ 32 V dc
- Natural Tactile Switch, SPST 50 mA @ 12 V ac 5mm
- Black Tactile Switch, SPST 50 mA @ 12 V ac 5mm
- Grey Tactile Switch, SPST 50 mA @ 12 V ac 4.3mm
- Black Tactile Switch, SPST 50 mA @ 12 V ac 1.65mm
- Black Button Tactile Switch, SPST 50 mA @ 12 V ac 1.4mm Through Hole