Red Button Tactile Switch, SPST 50 mA @ 12 V dc 1.4mm
- RS Stock No.:
- 336-6987
- Mfr. Part No.:
- SKHHPM
- Brand:
- Alps Alpine
35 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$0.912
(exc. GST)
$1.003
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | $0.912 | $4.56 |
50 - 245 | $0.89 | $4.45 |
250 + | $0.858 | $4.29 |
*price indicative
- RS Stock No.:
- 336-6987
- Mfr. Part No.:
- SKHHPM
- Brand:
- Alps Alpine
Related links
- Red Button Tactile Switch, SPST 50 mA @ 24 V dc 1.4mm
- Red Button Tactile Switch, SPST 50 mA @ 24 V dc 1.4mm Surface Mount
- Red Button Tactile Switch, SPST 50 mA @ 12 V dc 1.3mm
- Red Button Tactile Switch, SPST 50 mA @ 12 V dc 0.8mm
- Red Button Tactile Switch, SPST 50 mA @ 12 V dc 6mm
- Red Button Tactile Switch, SPST 50 mA @ 12 V dc 3.5mm
- Red Button Tactile Switch, SPST 50 mA @ 12 V dc 3.8mm
- Red Button Tactile Switch, SPST 50 mA @ 12 V dc 4mm