Black, Orange Tact Switch, SPST 50mA 3mm Surface Mount
- RS Stock No.:
- 274-3432
- Mfr. Part No.:
- 434123043836
- Brand:
- Wurth Elektronik
1580 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 5)
$0.904
(exc. GST)
$0.994
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
5 - 45 | $0.904 | $4.52 |
50 - 95 | $0.852 | $4.26 |
100 - 495 | $0.82 | $4.10 |
500 - 895 | $0.768 | $3.84 |
900 + | $0.696 | $3.48 |
*price indicative
- RS Stock No.:
- 274-3432
- Mfr. Part No.:
- 434123043836
- Brand:
- Wurth Elektronik
Related links
- Black, Orange Tact Switch, SPST 50mA 3mm Surface Mount
- IP67 Black, Orange Tact Switch, SPST 50mA 3mm Surface Mount
- Black Tact Switch, SPST 50mA 3mm Surface Mount
- IP67 Grey Tact Switch, SPST 50mA 3mm Surface Mount
- IP67 White Tact Switch, SPST 50mA 3mm Surface Mount
- White Tact Switch, SPST 50mA 3mm Surface Mount
- Black, Orange Tact Switch, SPST 50mA 4.7mm Surface Mount
- Black, Orange Tact Switch, SPST 50mA 4.5mm Through Hole