Black, Orange Tact Switch, SPST 50mA 3mm Surface Mount
- RS Stock No.:
- 274-3431
- Mfr. Part No.:
- 434123043836
- Brand:
- Wurth Elektronik
1580 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1800)
$0.562
(exc. GST)
$0.618
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1800 - 1800 | $0.562 | $1,011.60 |
3600 + | $0.517 | $930.60 |
*price indicative
- RS Stock No.:
- 274-3431
- Mfr. Part No.:
- 434123043836
- Brand:
- Wurth Elektronik
Related links
- Black, Orange Tact Switch, SPST 50mA 3mm Surface Mount
- IP67 Black, Orange Tact Switch, SPST 50mA 3mm Surface Mount
- Black Tact Switch, SPST 50mA 3mm Surface Mount
- IP67 Grey Tact Switch, SPST 50mA 3mm Surface Mount
- IP67 White Tact Switch, SPST 50mA 3mm Surface Mount
- White Tact Switch, SPST 50mA 3mm Surface Mount
- Black, Orange Tact Switch, SPST 50mA 4.7mm Surface Mount
- Black, Orange Tact Switch, SPST 50mA 4.5mm Through Hole