IP67 Grey Tact Switch, SPST 50mA 3mm Surface Mount
- RS Stock No.:
- 274-3415
- Mfr. Part No.:
- 430773034825
- Brand:
- Wurth Elektronik
1205 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1300)
$1.427
(exc. GST)
$1.57
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1300 - 1300 | $1.427 | $1,855.10 |
2600 + | $1.314 | $1,708.20 |
*price indicative
- RS Stock No.:
- 274-3415
- Mfr. Part No.:
- 430773034825
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
The Wurth Elektronik top actuated surface mount tact switch with cover is made of stainless steel material and has a black frame color. The terminal is made up of copper alloy material.
Moisture sensitivity level 1
RoHS compliant
RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | SMT |
Switch Operation | Momentary |
Actuator Length | 3mm |
Actuator Colour | Grey |
Actuator Type | Tactile |
Mounting Type | Surface Mount |
Contact Current Rating | 50mA |
IP Rating | IP67 |
Related links
- IP67 Grey Tact Switch, SPST 50mA 3mm Surface Mount
- IP67 White Tact Switch, SPST 50mA 3mm Surface Mount
- IP67 Black, Orange Tact Switch, SPST 50mA 3mm Surface Mount
- Black, Orange Tact Switch, SPST 50mA 3mm Surface Mount
- Black Tact Switch, SPST 50mA 3mm Surface Mount
- White Tact Switch, SPST 50mA 3mm Surface Mount
- IP67 Grey Tact Switch, SPST 50 mA @ 24 V dc
- Red Cap Tactile Switch, SPST 50mA 3mm Through Hole