Black, Orange Tact Switch, SPST 50mA 4.7mm Surface Mount
- RS Stock No.:
- 274-3389
- Mfr. Part No.:
- 430152080836
- Brand:
- Wurth Elektronik
380 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 400)
$0.534
(exc. GST)
$0.587
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
400 - 400 | $0.534 | $213.60 |
800 - 1200 | $0.486 | $194.40 |
1600 + | $0.462 | $184.80 |
*price indicative
- RS Stock No.:
- 274-3389
- Mfr. Part No.:
- 430152080836
- Brand:
- Wurth Elektronik
Related links
- Black, Orange Tact Switch, SPST 50mA 4.7mm Surface Mount
- Black, Orange Tact Switch, SPST 50mA 3mm Surface Mount
- Black, Orange Tact Switch, SPST 50mA 4.5mm Through Hole
- IP67 Black, Orange Tact Switch, SPST 50mA 3mm Surface Mount
- Black Tact Switch, SPST 50mA 7mm Surface Mount
- Black Tact Switch, SPST 50mA 3.8mm Surface Mount
- Black Tact Switch, SPST 50mA 3mm Surface Mount
- Black Tact Switch, SPST 50mA 0.7mm Surface Mount