Black Tact Switch, SPST 50mA 3mm Surface Mount
- RS Stock No.:
- 274-3428
- Mfr. Part No.:
- 431481031816
- Brand:
- Wurth Elektronik
580 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 10)
$0.564
(exc. GST)
$0.62
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 90 | $0.564 | $5.64 |
100 - 240 | $0.531 | $5.31 |
250 - 490 | $0.511 | $5.11 |
500 - 990 | $0.477 | $4.77 |
1000 + | $0.433 | $4.33 |
*price indicative
- RS Stock No.:
- 274-3428
- Mfr. Part No.:
- 431481031816
- Brand:
- Wurth Elektronik
Related links
- Black Tact Switch, SPST 50mA 3mm Surface Mount
- Black, Orange Tact Switch, SPST 50mA 3mm Surface Mount
- IP67 Black, Orange Tact Switch, SPST 50mA 3mm Surface Mount
- IP67 White Tact Switch, SPST 50mA 3mm Surface Mount
- White Tact Switch, SPST 50mA 3mm Surface Mount
- IP67 Grey Tact Switch, SPST 50mA 3mm Surface Mount
- Black Tact Switch, SPST 50mA 3.8mm Surface Mount
- Black Tact Switch, SPST 50mA 7mm Surface Mount