Black, Orange Tact Switch, SPST 50mA 4.5mm Through Hole
- RS Stock No.:
- 274-3425
- Mfr. Part No.:
- 431256058736
- Brand:
- Wurth Elektronik
450 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 500)
$0.614
(exc. GST)
$0.675
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
500 - 500 | $0.614 | $307.00 |
1000 - 1500 | $0.558 | $279.00 |
2000 + | $0.53 | $265.00 |
*price indicative
- RS Stock No.:
- 274-3425
- Mfr. Part No.:
- 431256058736
- Brand:
- Wurth Elektronik
Related links
- Black, Orange Tact Switch, SPST 50mA 4.5mm Through Hole
- Black, Orange Tact Switch, SPST 50mA 3mm Surface Mount
- Black, Orange Tact Switch, SPST 50mA 4.7mm Surface Mount
- IP67 Black, Orange Tact Switch, SPST 50mA 3mm Surface Mount
- White Tact Switch, SPST 50mA 4.5mm Surface Mount
- Black Tact Switch, SPST 50mA 3.8mm Surface Mount
- Black Tact Switch, SPST 50mA 7mm Surface Mount
- Black Tact Switch, SPST 50mA 3mm Surface Mount