IP67 White Tact Switch, SPST 50mA 3mm Surface Mount
- RS Stock No.:
- 274-3420
- Mfr. Part No.:
- 430783034816
- Brand:
- Wurth Elektronik
1270 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 5)
$1.60
(exc. GST)
$1.76
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
5 - 45 | $1.60 | $8.00 |
50 - 95 | $1.504 | $7.52 |
100 - 495 | $1.444 | $7.22 |
500 - 645 | $1.348 | $6.74 |
650 + | $1.228 | $6.14 |
*price indicative
- RS Stock No.:
- 274-3420
- Mfr. Part No.:
- 430783034816
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
The Wurth Elektronik J hook surface mount tact switch with contact is made up of stainless steel material and has a black frame color. The terminal is made up of copper alloy material.
Moisture sensitivity level 1
RoHS compliant
RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | SMT |
Switch Operation | Momentary |
Actuator Length | 3mm |
Actuator Colour | White |
Actuator Type | Tactile |
Mounting Type | Surface Mount |
Contact Current Rating | 50mA |
IP Rating | IP67 |
Related links
- IP67 White Tact Switch, SPST 50mA 3mm Surface Mount
- White Tact Switch, SPST 50mA 3mm Surface Mount
- IP67 Grey Tact Switch, SPST 50mA 3mm Surface Mount
- IP67 Black, Orange Tact Switch, SPST 50mA 3mm Surface Mount
- Black, Orange Tact Switch, SPST 50mA 3mm Surface Mount
- Black Tact Switch, SPST 50mA 3mm Surface Mount
- IP67 White Tact Switch, SPST 50mA 2.3mm Surface Mount
- White Tact Switch, SPST 50mA 4.5mm Surface Mount