IP67 White Tact Switch, SPST 50mA 3mm Surface Mount
- RS Stock No.:
- 274-3419
- Mfr. Part No.:
- 430783034816
- Brand:
- Wurth Elektronik
1270 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1300)
$1.327
(exc. GST)
$1.46
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1300 - 1300 | $1.327 | $1,725.10 |
2600 + | $1.222 | $1,588.60 |
*price indicative
- RS Stock No.:
- 274-3419
- Mfr. Part No.:
- 430783034816
- Brand:
- Wurth Elektronik
Related links
- IP67 White Tact Switch, SPST 50mA 3mm Surface Mount
- White Tact Switch, SPST 50mA 3mm Surface Mount
- IP67 Grey Tact Switch, SPST 50mA 3mm Surface Mount
- IP67 Black, Orange Tact Switch, SPST 50mA 3mm Surface Mount
- Black, Orange Tact Switch, SPST 50mA 3mm Surface Mount
- Black Tact Switch, SPST 50mA 3mm Surface Mount
- IP67 White Tact Switch, SPST 50mA 2.3mm Surface Mount
- White Tact Switch, SPST 50mA 4.5mm Surface Mount