- RS Stock No.:
- 274-3406
- Mfr. Part No.:
- 430451031836
- Brand:
- Wurth Elektronik
1000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 10)
$0.625
(exc. GST)
$0.687
(inc. GST)
Units | Per unit | Per Tape* |
10 - 90 | $0.625 | $6.25 |
100 - 240 | $0.59 | $5.90 |
250 - 490 | $0.566 | $5.66 |
500 - 990 | $0.531 | $5.31 |
1000 + | $0.483 | $4.83 |
*price indicative |
- RS Stock No.:
- 274-3406
- Mfr. Part No.:
- 430451031836
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
The Wurth Elektronik top actuated surface mount tact switch with cover is made of stainless steel material and has a black frame color. The terminal is made up of copper alloy material.
Moisture sensitivity level 1
RoHS compliant
RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | SMT |
Switch Operation | Momentary |
Actuator Length | 3mm |
Actuator Colour | Black, Orange |
Actuator Type | Tactile |
Mounting Type | Surface Mount |
Contact Current Rating | 50mA |
Related links
- TE Connectivity Tact Switch 50 mA @ 12 V dc, Silver over Nickel
- Red Push Button Tactile Switch 50 mA 3mm Surface Mount
- Orange Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 0.8mm Surface Mount
- Black Tact Switch, SPST 50mA 3.8mm Surface Mount
- IP67 White Tact Switch, SPST 50mA 2.3mm Surface Mount
- IP67 Black Tact Switch, SPST 50mA 2.3mm Surface Mount
- Black Cap Tactile Switch, Single Pole Five Throw 50mA 3mm Surface Mount
- IP40 Black Tactile Switch, SPST 50mA 5mm Surface Mount