APEM Brown Tact Switch, SPST 50mA 0.7mm Surface Mount
- RS Stock No.:
- 270-7789
- Mfr. Part No.:
- PHAP5-10VA2A2T2N3
- Brand:
- APEM
810 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 135)
$0.258
(exc. GST)
$0.284
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
135 + | $0.258 | $34.83 |
*price indicative
- RS Stock No.:
- 270-7789
- Mfr. Part No.:
- PHAP5-10VA2A2T2N3
- Brand:
- APEM
Related links
- Brown Tact Switch, SPST 50mA 0.7mm Surface Mount
- Black Tact Switch, SPST 50mA 0.7mm Surface Mount
- Brown Tact Switch, SPST 50mA 0.7mm Through Hole
- Brown Tact Switch, SPST 50mA 14mm Surface Mount
- Brown Tact Switch, SPST 50mA 3.1mm Surface Mount
- Brown Tact Switch, SPST 50mA 4.3mm Surface Mount
- Brown Tact Switch, SPST 50mA 7.3mm Surface Mount
- Brown Tact Switch, SPST 50mA 5mm Surface Mount