RAFI Black Tactile Switch Tactile, 6.4 mm, 1 NO 100mA, PCB

Subtotal (1 unit)*

$3.63

(exc. GST)

$3.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,681 unit(s) ready to ship from another location
  • Plus 2,100 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.63

*price indicative

RS Stock No.:
271-9087
Distrelec Article No.:
303-93-517
Mfr. Part No.:
1.14.002.003/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Contact Configuration

1 NO

Product Type

Tactile Switch

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Colour

Black

Actuator Length

6.4mm

Length

6.4mm

Width

5.1mm

Illuminated

No

Minimum Operating Temperature

-40°C

Actuator Style

Tactile

Mount Type

PCB

Switch Contact Current

100mA

Switch Configuration

1 NO

Maximum Operating Temperature

90°C

Standards/Approvals

DIN EN 60068-2-58 DIN EN 61760-1

Series

MICON 5

Operating Force

6N

Height

3.85mm

Mechanical Life

10000000Cycles

RoHS Status: Exempt

COO (Country of Origin):
DE
The RAFI MICON 5 tactile switches offer extreme switching reliability, with a very small space requirement. They can be arranged individually, in rows or as key blocks. For use beneath overlays, it is recommended to combine the MICON 5 tactile switches wi

Different operating forces

Traceability through product identification in accordance with DIN EN ISO 9001

Special tactile feedback

Different operating forces

Variable overall heights due to plunger

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy