RAFI Red Tactile Switch Momentary, 6.4 mm, 1 NO 100mA, PCB
- RS Stock No.:
- 271-9086
- Distrelec Article No.:
- 135-67-112
- Mfr. Part No.:
- 1.14.002.001/0000
- Brand:
- RAFI
Subtotal (1 unit)*
$3.90
(exc. GST)
$4.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,850 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.90 |
*price indicative
- RS Stock No.:
- 271-9086
- Distrelec Article No.:
- 135-67-112
- Mfr. Part No.:
- 1.14.002.001/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Contact Configuration | 1 NO | |
| Product Type | Tactile Switch | |
| Terminal Type | Surface Mount | |
| Switch Operation | NO | |
| Actuator Colour | Red | |
| Actuator Length | 6.4mm | |
| Length | 6.4mm | |
| Width | 5.1mm | |
| Illuminated | No | |
| Actuator Style | Momentary | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | PCB | |
| Switch Contact Current | 100mA | |
| Switch Configuration | 1 NO | |
| Maximum Operating Temperature | 90°C | |
| Series | MICON 5 | |
| Standards/Approvals | DIN EN 60068-2-58 DIN EN 61760-1 | |
| Operating Force | 6N | |
| Height | 3.85mm | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Contact Configuration 1 NO | ||
Product Type Tactile Switch | ||
Terminal Type Surface Mount | ||
Switch Operation NO | ||
Actuator Colour Red | ||
Actuator Length 6.4mm | ||
Length 6.4mm | ||
Width 5.1mm | ||
Illuminated No | ||
Actuator Style Momentary | ||
Minimum Operating Temperature -40°C | ||
Mount Type PCB | ||
Switch Contact Current 100mA | ||
Switch Configuration 1 NO | ||
Maximum Operating Temperature 90°C | ||
Series MICON 5 | ||
Standards/Approvals DIN EN 60068-2-58 DIN EN 61760-1 | ||
Operating Force 6N | ||
Height 3.85mm | ||
Mechanical Life 10000000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The RAFI MICON 5 tactile switches offer extreme switching reliability, with a very small space requirement. They can be arranged individually, in rows or as key blocks. For use beneath overlays, it is recommended to combine the MICON 5 tactile switches wi
Different operating forces
Traceability through product identification in accordance with DIN EN ISO 9001
Special tactile feedback
Different operating forces
Variable overall heights due to plunger
Related links
- RAFI Red Tactile Switch Momentary 1 NO 100 mA, PCB
- RAFI Red Tactile Switch 1 NO 100 mA PCB
- RAFI Black Tactile Switch Momentary 1 NO 100 mA, PCB
- RAFI Red Tactile Switch Tactile 1 NO 100000 mA PCB
- RAFI Red Tactile Switch Tactile 1 NO 0.1 A, PCB
- RAFI Red Tactile Switch Momentary 1 NO 0.1 A, PCB
- RAFI Red Tactile Switch 1 NO 100 mA Panel
- RAFI Red Tactile Switch 1 NO 100 mA Panel
