Red Momentary Tactile Switch, 1 NO 100mA 6.4mm PCB
- RS Stock No.:
- 271-9089
- Distrelec Article No.:
- 110-56-071
- Mfr. Part No.:
- 1.14.002.101/0000
- Brand:
- RAFI
Available for back order.
Price (ex. GST) Each
$3.90
(exc. GST)
$4.29
(inc. GST)
Units | Per unit |
---|---|
1 + | $3.90 |
- RS Stock No.:
- 271-9089
- Distrelec Article No.:
- 110-56-071
- Mfr. Part No.:
- 1.14.002.101/0000
- Brand:
- RAFI
Related links
- Red Momentary Tactile Switch, 1 NO 100mA 6.4mm PCB
- Red Momentary Tactile Switch, 1 NO 100mA 15mm PCB
- Black Momentary Tactile Switch, 1 NO 100mA 6.4mm PCB
- Red Momentary Tactile Switch, 1 NO 250mA 15mm PCB
- Green Momentary Tactile Switch, 1 NO 100mA 15mm PCB
- Black Momentary Tactile Switch, 1 NO 100mA 15mm PCB
- White Momentary Tactile Switch, 1 NO 100mA 15mm PCB
- Yellow Momentary Tactile Switch, 1 NO 100mA 11.35mm PCB