Schurter IP40 Blue Tactile Switch Push Button, 10.75 mm 50mA 48 V dc, Through Hole
- RS Stock No.:
- 270-7930
- Mfr. Part No.:
- 1241.1082.4
- Brand:
- Schurter
Subtotal (1 unit)*
$6.70
(exc. GST)
$7.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 195 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.70 |
*price indicative
- RS Stock No.:
- 270-7930
- Mfr. Part No.:
- 1241.1082.4
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Tactile Switch | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Colour | Blue | |
| Length | 10.75mm | |
| Actuator Length | 10.75mm | |
| Mount Type | Through Hole | |
| Contact DC Voltage | 48V dc | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Push Button | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | NO | |
| IP Rating | IP40 | |
| Series | MTG | |
| Standards/Approvals | IEC/UL 62368-1 | |
| Height | 10.75mm | |
| Operating Force | 2.5N | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Tactile Switch | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Colour Blue | ||
Length 10.75mm | ||
Actuator Length 10.75mm | ||
Mount Type Through Hole | ||
Contact DC Voltage 48V dc | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Push Button | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration NO | ||
IP Rating IP40 | ||
Series MTG | ||
Standards/Approvals IEC/UL 62368-1 | ||
Height 10.75mm | ||
Operating Force 2.5N | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- CZ
The Schurter Momentary action switches work on momentary principle. This momentary switches are available with different possible heights. This switch has high quality gold and silver contacts with solder terminals.
Reliable tactile feedback on input
Simple assembly
Long life time
Related links
- MEC IP67 Blue Tactile Switch Push Button SPST 50 mA 24 V dc, Surface
- C & K IP40 Blue Tactile Switch Button Through Hole
- C & K IP40 Blue Tactile Switch Button Surface
- C & K IP40 Blue Tactile Switch Button 250 V ac 12 V dc, Through Hole
- C & K IP40 Blue Tactile Switch Top SPST 50 mA 16 V dc, Surface
- Schurter IP40 Black Tactile Switch Button PCB
- Schurter IP40 Black Tactile Switch Button SPST 50 mA 42 V dc, Surface
- Schurter IP40 Black Tactile Switch Button SPST-NO 50 mA 12 V dc, Through Hole
