IP40 Blue Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- RS Stock No.:
- 135-9182
- Mfr. Part No.:
- PTS645SM13SMTR92 LFS
- Brand:
- C & K
3580 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 400)
$0.385
(exc. GST)
$0.423
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
400 - 400 | $0.385 | $154.00 |
800 - 1200 | $0.375 | $150.00 |
1600 + | $0.37 | $148.00 |
*price indicative
- RS Stock No.:
- 135-9182
- Mfr. Part No.:
- PTS645SM13SMTR92 LFS
- Brand:
- C & K
Related links
- IP40 Blue Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP40 Blue Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP40 Red Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP40 Grey Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP40 Red Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
- IP40 Grey Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole