APEM Brown Tact Switch, SPST 50mA 4.3mm Surface Mount
- RS Stock No.:
- 270-7855
- Mfr. Part No.:
- PHAP5-50VA2A2S2N3
- Brand:
- APEM
360 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 40)
$1.154
(exc. GST)
$1.269
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
40 + | $1.154 | $46.16 |
*price indicative
- RS Stock No.:
- 270-7855
- Mfr. Part No.:
- PHAP5-50VA2A2S2N3
- Brand:
- APEM
Related links
- Brown Tact Switch, SPST 50mA 4.3mm Surface Mount
- Red Tact Switch, SPST 50mA 4.3mm Surface Mount
- White Button Tact Switch, SPST 50mA 4.3mm Surface Mount
- Brown Tact Switch, SPST 50mA 4.3mm Through Hole
- Brown Tact Switch, SPST 50mA 3.1mm Surface Mount
- Brown Tact Switch, SPST 50mA 0.7mm Surface Mount
- Brown Tact Switch, SPST 50mA 8.5mm Surface Mount
- Brown Tact Switch, SPST 50mA 7.3mm Surface Mount