APEM Brown Tact Switch, SPST 50mA 4.3mm Through Hole
- RS Stock No.:
- 270-7859
- Mfr. Part No.:
- PHAP5-50VA2A3T2N2
- Brand:
- APEM
500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 500)
$0.308
(exc. GST)
$0.339
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
500 + | $0.308 | $154.00 |
*price indicative
- RS Stock No.:
- 270-7859
- Mfr. Part No.:
- PHAP5-50VA2A3T2N2
- Brand:
- APEM
Related links
- Brown Tact Switch, SPST 50mA 4.3mm Through Hole
- Brown Tact Switch, SPST 50mA 4.3mm Surface Mount
- Red Tact Switch, SPST 50mA 4.3mm Through Hole
- Brown Tact Switch, SPST 50mA 8.5mm Through Hole
- Brown Tact Switch, SPST 50mA 3.1mm Through Hole
- Brown Tact Switch, SPST 50mA 14mm Through Hole
- Brown Tact Switch, SPST 50mA 7.3mm Through Hole
- Brown Tact Switch, SPST 50mA 5mm Through Hole