IP40 Black Button Tactile Switch, SPST 50 mA 3mm Through Hole
- RS Stock No.:
- 135-9590
- Mfr. Part No.:
- PTS635SL43 LFS
- Brand:
- C & K
340 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$0.451
(exc. GST)
$0.496
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 80 | $0.451 | $9.02 |
100 - 180 | $0.439 | $8.78 |
200 - 480 | $0.42 | $8.40 |
500 + | $0.408 | $8.16 |
*price indicative
- RS Stock No.:
- 135-9590
- Mfr. Part No.:
- PTS635SL43 LFS
- Brand:
- C & K
Related links
- IP40 Black Button Tactile Switch, SPST 50 mA 3mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 2.11mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 1.7mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Surface Mount
- IP45 Black Button Tactile Switch, SPST 50 mA 3mm Through Hole