IP40 Gold Button Tactile Switch, SPST 50 mA 0.7 (Dia.)mm Surface Mount
- RS Stock No.:
- 135-9214
- Mfr. Part No.:
- PTS540 JK035 SMTR LFS
- Brand:
- C & K
99 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 10000)
$0.20
(exc. GST)
$0.22
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10000 - 40000 | $0.20 | $2,000.00 |
50000 + | $0.18 | $1,800.00 |
*price indicative
- RS Stock No.:
- 135-9214
- Mfr. Part No.:
- PTS540 JK035 SMTR LFS
- Brand:
- C & K
Related links
- IP40 Gold Button Tactile Switch, SPST 50 mA 0.7 (Dia.)mm Surface Mount
- IP40 Gold Button Tactile Switch, SPST 20 mA 2 (Dia.)mm Surface Mount
- IP40 Gold Button Tactile Switch, SPST 20 mA 3 (Dia.)mm Surface Mount
- IP40 Grey Button Tactile Switch, SPST 50 mA 2 (Dia.)mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Surface Mount
- IP40 Grey Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP40 Red Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount