IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Surface Mount
- RS Stock No.:
- 135-9465
- Mfr. Part No.:
- PTS125SK85 SMTR-2 LFS
- Brand:
- C & K
140 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$1.01
(exc. GST)
$1.11
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 80 | $1.01 | $20.20 |
100 - 180 | $0.992 | $19.84 |
200 + | $0.974 | $19.48 |
*price indicative
- RS Stock No.:
- 135-9465
- Mfr. Part No.:
- PTS125SK85 SMTR-2 LFS
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C&K PTS125 Series Tactile Switches
From C & K Switches, a range of 12 mm THT and SMT top actuated tactile switches. The PTS125 series of switches are available in various heights and operating forces making them ideal for applications where space is limited. The IP40 switches in the PTS125 series are momentary in action with an SPST-NO contact arrangement. All tactile switches in the PTS125 range are supplied with a round actuator.
Features and Benefits
• IP40 rated
• Various switch heights
• THT and SMT terminations
• Silver plated contacts
• -20°C to 70°C
• Various switch heights
• THT and SMT terminations
• Silver plated contacts
• -20°C to 70°C
Applications
• Instrumentation
• Computers
• Consumer products
• Industrial
• Computers
• Consumer products
• Industrial
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Gull Wing |
Switch Operation | Momentary |
Actuator Length | 7 (Dia.)mm |
Actuator Colour | Black |
Actuator Type | Button |
Length | 12mm |
Width | 12mm |
Dimensions | 12 x 12mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
IP Rating | IP40 |
Operating Force | 2.5 N |
Voltage Rating | 12V dc |
Contact Material | Silver Plated |
Operating Temperature Range | -20 → +70°C |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Related links
- IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP40 Grey Button Tactile Switch, SPST 50 mA 2 (Dia.)mm Surface Mount
- IP40 Red Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
- IP40 Blue Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
- IP40 Gold Button Tactile Switch, SPST 50 mA 0.7 (Dia.)mm Surface Mount