C & K IP40 Grey Button Tactile Switch, SPST 50 mA 2 (Dia.)mm Surface Mount
- RS Stock No.:
- 135-9204
- Mfr. Part No.:
- PTS820 J25K SMTR LFS
- Brand:
- C & K
Available for back order.
Price (ex. GST) Each (On a Reel of 2300)
$0.593
(exc. GST)
$0.652
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2300 - 2300 | $0.593 | $1,363.90 |
4600 - 6900 | $0.583 | $1,340.90 |
9200 + | $0.569 | $1,308.70 |
*price indicative
- RS Stock No.:
- 135-9204
- Mfr. Part No.:
- PTS820 J25K SMTR LFS
- Brand:
- C & K
Related links
- IP40 Grey Button Tactile Switch, SPST 50 mA 2 (Dia.)mm Surface Mount
- IP40 Grey Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP40 Grey Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
- IP40 Gold Button Tactile Switch, SPST 50 mA 0.7 (Dia.)mm Surface Mount
- IP40 Gold Button Tactile Switch, SPST 20 mA 2 (Dia.)mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Surface Mount
- IP40 Red Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount