IP40 Black Button Tactile Switch, SPST 50 mA 1.7mm Surface Mount
- RS Stock No.:
- 135-9207
- Mfr. Part No.:
- PTS840 ESD GKP SMTR LFS
- Brand:
- C & K
480 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3500)
$0.382
(exc. GST)
$0.42
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3500 - 14000 | $0.382 | $1,337.00 |
17500 + | $0.344 | $1,204.00 |
*price indicative
- RS Stock No.:
- 135-9207
- Mfr. Part No.:
- PTS840 ESD GKP SMTR LFS
- Brand:
- C & K
Related links
- IP40 Black Button Tactile Switch, SPST 50 mA 1.7mm Surface Mount
- IP40 Side Tactile Switch, SPST 50 mA Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 3mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 2.11mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount