IP40 Black Button Tactile Switch, SPST 50 mA 1.7mm Surface Mount
- RS Stock No.:
- 135-9392
- Mfr. Part No.:
- PTS840 ESD GKP SMTR LFS
- Brand:
- C & K
480 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$0.372
(exc. GST)
$0.409
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 860 | $0.372 | $7.44 |
880 - 1740 | $0.362 | $7.24 |
1760 + | $0.357 | $7.14 |
*price indicative
- RS Stock No.:
- 135-9392
- Mfr. Part No.:
- PTS840 ESD GKP SMTR LFS
- Brand:
- C & K
Related links
- IP40 Black Button Tactile Switch, SPST 50 mA 1.7mm Surface Mount
- IP40 Side Tactile Switch, SPST 50 mA Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 3mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 2.11mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount