IP40 Grey Button Tactile Switch, SPST 50 mA 2 (Dia.)mm Surface Mount
- RS Stock No.:
- 135-9503
- Mfr. Part No.:
- PTS820 J15M SMTR LFS
- Brand:
- C & K
280 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$0.797
(exc. GST)
$0.877
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 + | $0.797 | $15.94 |
*price indicative
- RS Stock No.:
- 135-9503
- Mfr. Part No.:
- PTS820 J15M SMTR LFS
- Brand:
- C & K
Related links
- IP40 Grey Button Tactile Switch, SPST 50 mA 2 (Dia.)mm Surface Mount
- IP40 Grey Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP40 Grey Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
- IP40 Gold Button Tactile Switch, SPST 50 mA 0.7 (Dia.)mm Surface Mount
- IP40 Gold Button Tactile Switch, SPST 20 mA 2 (Dia.)mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Surface Mount
- IP40 Red Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount