IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Through Hole
- RS Stock No.:
- 135-9439
- Mfr. Part No.:
- PTS125SM12-2 LFS
- Brand:
- C & K
180 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$0.785
(exc. GST)
$0.863
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 120 | $0.785 | $15.70 |
140 - 240 | $0.766 | $15.32 |
260 + | $0.754 | $15.08 |
*price indicative
- RS Stock No.:
- 135-9439
- Mfr. Part No.:
- PTS125SM12-2 LFS
- Brand:
- C & K
Related links
- IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 1.7mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 2.11mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 3mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 3mm Surface Mount