Mascot Workwear Deep Black 40% Recycled Polyester, 60% Organic Cotton Short Sleeve T-Shirt, UK- 3XL
- RS Stock No.:
- 281-5691
- Mfr. Part No.:
- 20492-786-903XLONE
- Brand:
- Mascot Workwear
Subtotal (1 unit)**
$39.25
(exc. GST)
$43.17
(inc. GST)
On back order for despatch 05/04/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $39.25 |
**price indicative
- RS Stock No.:
- 281-5691
- Mfr. Part No.:
- 20492-786-903XLONE
- Brand:
- Mascot Workwear
Related links
- Mascot Workwear Deep Black 40% Recycled Polyester UK- 3XL, EUR- 3XL
- Mascot Workwear Grey 40% Recycled Polyester UK- 3XL
- Mascot Workwear Bordeaux 40% Recycled Polyester UK- 3XL
- Mascot Workwear Blue 40% Recycled Polyester UK- 3XL
- Mascot Workwear Green 40% Recycled Polyester UK- 3XL
- Mascot Workwear Red 40% Recycled Polyester UK- 3XL
- Mascot Workwear Anthracite 40% Recycled Polyester UK- 3XL
- Mascot Workwear White 40% Recycled Polyester UK- 3XL