RS Better World

Mascot Workwear Dark Navy Polyester, Cotton Short Sleeve Sleeve T-Shirt XL

Subtotal (1 unit)*

$39.06

(exc. GST)

$42.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.06

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
281-5619
Mfr. Part No.:
20492-786-010XL ONE
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Size

XL

Product Type

T-Shirt

Colour

Dark Navy

Material

Polyester, Cotton

Gender

Women

Series

20492

Sleeve Type

Short Sleeve

Better World Product

Yes

Better World Claim

Responsibly Sourced Materials

Standards/Approvals

Oeko-Tex Standard 100, REACH

RoHS Status: Exempt

COO (Country of Origin):
BD
The Mascot Workwear Premium T-Shirt specially designed and fitted for women with fabric that dries quickly and retains its colour and shape after every wash. Extra padding over the seam at the neck so the seam does not cause irritation.

The fabric has a high wear resistance and therefore lasts longer overall

Recycled polyester is made from collected and recycled plastic

RS Better World
  • RS Stock No. 2815615
  • Mfr. Part No. 20492-786-010L ONE
Each
$39.06
  • RS Stock No. 0120468
  • Mfr. Part No. 18082-250-01091XL ONE
Each
$61.70
RS Better World
  • RS Stock No. 2815617
  • Mfr. Part No. 20492-786-010S ONE
Each
$39.06
RS Better World
  • RS Stock No. 2815616
  • Mfr. Part No. 20492-786-010M ONE
Each
$39.06

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy