Mascot Workwear Dark Navy Cotton Short Sleeve Sleeve T-Shirt XL
- RS Stock No.:
- 120-468
- Mfr. Part No.:
- 18082-250-01091XL ONE
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$61.70
(exc. GST)
$67.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.70 |
*price indicative
- RS Stock No.:
- 120-468
- Mfr. Part No.:
- 18082-250-01091XL ONE
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | T-Shirt | |
| Size | XL | |
| Colour | Dark Navy | |
| Material | Cotton | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type T-Shirt | ||
Size XL | ||
Colour Dark Navy | ||
Material Cotton | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The MASCOT T shirt made from combed cotton, absorbs moisture and feels extra comfortable against the skin. It features extra padding over the neck seam to prevent irritation.
Modern design
Round neck and neckband
Close fit with great freedom of movement
Good space for placement of company logo
Related links
- Mascot Workwear Dark Navy 100% Cotton Short Sleeve T-Shirt 3XL
- Mascot Workwear Dark Navy 100% Cotton Short Sleeve T-Shirt 2XL
- Mascot Workwear Dark Navy 100% Cotton Short Sleeve T-Shirt S
- Mascot Workwear Dark Navy 100% Cotton Short Sleeve T-Shirt 4XL
- Mascot Workwear Dark Navy 100% Cotton Short Sleeve T-Shirt L
- Mascot Workwear Dark Navy 100% Cotton Short Sleeve T-Shirt XS
- Mascot Workwear Dark Navy 100% Cotton Short Sleeve T-Shirt M
- Mascot Workwear Dark Navy Cotton Short Sleeve T-Shirt XL
