Helly Hansen Grey 100% Cotton Short Sleeve Sleeve T-Shirt L
- RS Stock No.:
- 278-412
- Mfr. Part No.:
- 79161_970-L
- Brand:
- Helly Hansen
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$32.64
(exc. GST)
$35.90
(inc. GST)
- RS Stock No.:
- 278-412
- Mfr. Part No.:
- 79161_970-L
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | T-Shirt | |
| Size | L | |
| Colour | Grey | |
| Material | 100% Cotton | |
| Gender | Men | |
| Series | 79161 | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type T-Shirt | ||
Size L | ||
Colour Grey | ||
Material 100% Cotton | ||
Gender Men | ||
Series 79161 | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Helly Hansen T-shirt gets the job done and is designed with focus on good fit and quality fabric. It is made from 100% cotton for comfort.
Ribbed collar
Side seams
Related links
- Helly Hansen Grey 100% Cotton Short Sleeve T-Shirt M
- Helly Hansen Grey 100% Cotton Short Sleeve T-Shirt 4XL
- Helly Hansen Grey 100% Cotton Short Sleeve T-Shirt S
- Helly Hansen Grey 100% Cotton Short Sleeve T-Shirt 3XL
- Helly Hansen Grey 100% Cotton Short Sleeve T-Shirt XL
- Helly Hansen Grey 100% Cotton Short Sleeve T-Shirt XS
- Helly Hansen Grey 100% Cotton Short Sleeve T-Shirt 5XL
- Helly Hansen Grey 100% Cotton Short Sleeve T-Shirt 2XL

