Mascot Workwear Grey 60% Cotton, 40% Polyester Long Sleeve Sleeve T-Shirt 4XL
- RS Stock No.:
- 281-5537
- Mfr. Part No.:
- 20191-959-084XLONE
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$76.56
(exc. GST)
$84.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.56 |
*price indicative
- RS Stock No.:
- 281-5537
- Mfr. Part No.:
- 20191-959-084XLONE
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | 4XL | |
| Product Type | T-Shirt | |
| Colour | Grey | |
| Material | 60% Cotton, 40% Polyester | |
| Gender | Women | |
| Series | 20191 | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | REACH, Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size 4XL | ||
Product Type T-Shirt | ||
Colour Grey | ||
Material 60% Cotton, 40% Polyester | ||
Gender Women | ||
Series 20191 | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals REACH, Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Mascot Workwear Premium Performance 3/4 sleeves T-shirt is specially designed and fitted for women. The product retains its lovely colour and shape after every wash. It has extra padding over the seam at the neck so the seam does not cause irritation.
The product tolerates industrial washing
Prepared for easy HF chip insertion
Related links
- Mascot Workwear Red 60% Cotton, 40% Polyester Long Sleeve T-Shirt 4XL
- Mascot Workwear Blue 60% Cotton, 40% Polyester Long Sleeve T-Shirt 4XL
- Mascot Workwear Dark Navy 60% Cotton, 40% Polyester Long Sleeve T-Shirt 4XL
- Mascot Workwear Grey 60% Cotton, 40% Polyester Long Sleeve T-Shirt 6XL
- Mascot Workwear Grey 60% Cotton, 40% Polyester Long Sleeve T-Shirt 3XL
- Mascot Workwear Grey 60% Cotton, 40% Polyester Long Sleeve T-Shirt XS
- Mascot Workwear Grey 60% Cotton, 40% Polyester Long Sleeve T-Shirt L
- Mascot Workwear Grey 60% Cotton, 40% Polyester Long Sleeve T-Shirt S
