ProGARM Navy Long Sleeve Sleeve T-Shirt 4XL

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$133.45

(exc. GST)

$146.80

(inc. GST)

RS Stock No.:
278-4598
Mfr. Part No.:
5430-NAV-XXXXL
Brand:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

T-Shirt

Size

4XL

Colour

Navy

Gender

Men

Series

5430

Sleeve Type

Long Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM Long sleeved T-shirt constructed using VXS+ jersey fabric with soft touch finish. It has ultimate protection against Flame and ARC Flash Hazards.

Maximum protection

Relaxed fit

Traditional design

Visual EN Norm icon system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy