ProGARM Navy Long Sleeve Sleeve T-Shirt L
- RS Stock No.:
- 278-4591
- Mfr. Part No.:
- 5430-NAV-L
- Brand:
- ProGARM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$133.45
(exc. GST)
$146.80
(inc. GST)
- RS Stock No.:
- 278-4591
- Mfr. Part No.:
- 5430-NAV-L
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | T-Shirt | |
| Size | L | |
| Colour | Navy | |
| Gender | Men | |
| Series | 5430 | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type T-Shirt | ||
Size L | ||
Colour Navy | ||
Gender Men | ||
Series 5430 | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Long sleeved T-shirt constructed using VXS+ jersey fabric with soft touch finish. It has ultimate protection against Flame and ARC Flash Hazards.
Maximum protection
Relaxed fit
Traditional design
Visual EN Norm icon system
Related links
- ProGARM Navy Long Sleeve T-Shirt S
- ProGARM Navy Long Sleeve T-Shirt 2XL
- ProGARM Navy Long Sleeve T-Shirt M
- ProGARM Navy Long Sleeve T-Shirt 4XL
- ProGARM Navy Long Sleeve T-Shirt 3XL
- ProGARM Navy Inherent Jersey Fabric Long Sleeve T-Shirt L
- Cecla Navy Progarm Vxs, Inherent Jersey Long Sleeve T-Shirt XL
- ProGARM Navy Base Layer, L

